IX32G-A-8S-CV(7.0)(01)

Hirose Connector
798-IX32GA8SCV7.001
IX32G-A-8S-CV(7.0)(01)

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IDC Plug (22 AWG) A Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 12,72 €
10,82 € 108,20 €
10,14 € 253,50 €
9,66 € 483,00 €
9,19 € 919,00 €
8,51 € 2.553,00 €
8,20 € 4.920,00 €
8,05 € 9.660,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 5e, Cat 6a
Cable Mount
Straight
IDC
1.5 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
User Selectable
IX
Tray
Application: 1G/10G Base-T
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 300
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: IX Industrial
Part # Aliases: 251-0042-0-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8205590000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

ix Industrial Ethernet Mating Interface

Hirose Electric ix Industrial Ethernet Mating Interface is a standardized, compact interface in compliance with IEC/PAS 61076-3-124. The ix Industrial features a 75% reduced socket size compared to the existing RJ45 modular connectors. The interface has a single-action lock design and is ideal for space-saving cabling.