IT8-120S-25H

Hirose Connector
798-IT8-120S-25H
IT8-120S-25H

Mfr.:

Description:
Board to Board & Mezzanine Connectors 120 position interposer for 25mm height

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,25 € 1.962,00 €
27,03 € 7.784,64 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Interposers
120 Position
Solder Balls
Straight
25 mm
500 mA
50 V
56 Gb/s
- 55 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
IT8
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL94V-0
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 72
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 636-3503-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

IT8 High-Speed 56Gbps BGA Mezzanine Connectors

Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors allow for self-alignment during mating with up to ±1.5mm tolerance in both the X and Y directions. These connectors are available in either two- or three-piece types with stacking heights of 10mm to 13mm and 14mm to 46mm, respectively. The two-piece type is designed with a soldering process-friendly BGA plug and receptacle, while the three-piece type has two plugs assembled onto PWBs, and a separate, configurable interposer completes the connections between circuits and boards.