IT3-200P-22H(03)

Hirose Connector
798-IT3-200P-22H03
IT3-200P-22H(03)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 200P INTERPOSER 22MM HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,11 € 1.764,40 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
200 Position
0.875 mm (0.034 in)
Solder
Vertical
22 mm
1 A
50 V
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
IT3
Tray
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 40
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 636-0209-3-03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

IT3 High-Speed BGA Mezz Connectors

Hirose IT3 High-Speed BGA Mezz Connectors transmit differential, single-ended, and power through one package. The stackable IT3 series (ranging from 15mm to 40mm) provides reliable connections for today's data rates, including PCIe and XAUI, as well as 10+ Gbps systems. Hirose IT3 High-Speed BGA Mezz Connectors offer a staggered 1.5mm x 1.75mm ball grid array. Additional features include 100, 200, and 300 contacts (+90% additional grounds), low mating/extracting forces, wide misalignment tolerances for multiple connector use, and excellent reflow solderability. The IT3 system features three basic components: the mating receptacle, the interposer, and the mounting receptacle. The mating and mounting receptacles are reflowed to the PCB, and different height interposer assemblies are selected to achieve the needed height between the PCBs.

High Speed Board to Board Connectors

Hirose Electric produces a variety of High-Speed Board to Board Connectors. These High-Speed Board to Board Connectors are ideal for mezzanine applications, coplanar or vertical, with optional ground plates, and a wide range of positions and stacking heights. Hirose Connectors include the FX10, FX11, FX18, and IT3 series connectors.