IT3-100P-25H(03)

Hirose Connector
798-IT3-100P-25H03
IT3-100P-25H(03)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100P INTERPOSER 25MM HEIGHT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,95 € 17,95 €
15,67 € 156,70 €
13,31 € 665,50 €
12,81 € 1.281,00 €
11,96 € 2.990,00 €
11,70 € 5.850,00 €
11,11 € 11.110,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
100 Position
0.875 mm (0.034 in)
Solder
Vertical
25 mm
1 A
50 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
IT3
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 636-0150-2-03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99