IT-PD-2S-DIR

Hirose Connector
798-IT-PD-2S-DIR
IT-PD-2S-DIR

Mfr.:

Description:
Power to the Board BtB Detachable Recpt Pin Through Hole 2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
13,12 € 131,20 €
Full Reel (Order in multiples of 250)
13,12 € 3.280,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
60 A
300 VAC, 300 VDC
2 Position
Through Hole
Solder Pin
12 mm
IT-P
Reel
Cut Tape
Hirose Connector
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Gray
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Receptacles
Factory Pack Quantity: 250
Subcategory: Power Connectors
Part # Aliases: 636-0601-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99