IT-P-2P-43H(11)

Hirose Connector
798-IT-P-2P-43H
IT-P-2P-43H(11)

Mfr.:

Description:
Power to the Board Interposer, 12.0mm Pitch, 2 Pos., Straight, 70.0A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
18,34 € 183,40 €
17,11 € 427,75 €
15,92 € 636,80 €
15,47 € 1.856,40 €
15,36 € 4.300,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
70 A
300 VAC/DC
2 Position
PCB Mount
Solder
12 mm
IT-P
Tray
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Interposers
Factory Pack Quantity: 40
Subcategory: Power Connectors
Part # Aliases: 636-0621-7-11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IT-P Power Pin Connectors

Hirose Electric IT-P Board-to-Board Power Pin Connectors are designed to be combined with IT3 and IT5 High-Speed Mezzanine Connectors. This configuration provides an advanced, high-performance system that combines high-speed differential and single-ended signaling with power into one solution. Hirose IT-P Board-to-Board Power Connectors offer a 60A or 70A current rating and multiple contact points between the receptacle crown contacts and interposer pins. The receptacles are equipped with a latching mechanism to hold the interposers securely in place and are keyed to prevent incorrect assembly.