IC11SA-PL-SF-EJR(71)

Hirose Connector
798-IC11SAPLSFEJR71
IC11SA-PL-SF-EJR(71)

Mfr.:

Description:
Memory Card Connectors PCMCIA M 68 POS 0.63 5mm Solder RA SMD 0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
PCMCIA
I, II, III
68 Contact
1 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Hirose Connector
Contact Material: Brass
Height: 5.6 mm
Insertion - Extraction Style: Manual-Push Button Ejector
Insulation Resistance: 1 GOhms
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 24
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 640-1009-9-71
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.