IC11S-PLR-SF-EJL(71)

Hirose Connector
798-IC11SPLRSFEJL71
IC11S-PLR-SF-EJL(71)

Mfr.:

Description:
Memory Card Connectors PCMCIA 68POS 1.27MM LFT SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
PCMCIA
I, II, III
68 Contact
0.635 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insertion - Extraction Style: Manual-Push Button Ejector
Insulation Resistance: 1 GOhms
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Reverse
Product Type: Memory Card Connectors
Factory Pack Quantity: 24
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 640-1004-5-71
Unit Weight: 6,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99