HT103/DF60-1012

Hirose Connector
798-HT103/DF60-1012
HT103/DF60-1012

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL DF60 10-12AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

Hirose Connector HT306/DF60-1012
Hirose Connector
Crimpers / Crimping Tools HAND TOOL DF60 10-12AWG

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
DF60 Series
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Crimp tool for DF60, 12 AWG to 10 AWG
Packaging: Bulk
Product Type: Crimpers
Series: DF60
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EnerBee
Part # Aliases: 550-0303-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99