HRMJ-MMCXP

Hirose Connector
798-HRMJ-MMCXP
HRMJ-MMCXP

Mfr.:

Description:
RF Adapters - Between Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,04 € 54,04 €
37,87 € 757,40 €
37,41 € 2.244,60 €
36,96 € 3.696,00 €
36,31 € 9.440,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
MMCX
Plug (Male)
Normal
6 GHz
50 Ohms
BWA
Plug to Jack
Stainless Steel
Gold
Bulk
Brand: Hirose Connector
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 20
Subcategory: RF Adapters
Part # Aliases: 311-0313-4-00
Unit Weight: 1,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.