HR41-SC-111

Hirose Connector
798-HR41SC111
HR41-SC-111

Mfr.:

Description:
Standard Circular Contacts FML CRIMP PIN TERM 0.2 MRM AU AWG 10-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,70 € 56,40 €
4,45 € 120,15 €
4,33 € 220,83 €
3,48 € 354,96 €
3,27 € 824,04 €
3,11 € 1.558,11 €
2,95 € 2.955,90 €
2,80 € 7.005,60 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
Copper Alloy
Crimp
Gold
HR41
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3
Subcategory: Circular Connectors
Part # Aliases: 141-0001-7-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

HR41 Circular Waterproof Connectors

Hirose HR41 Circular Waterproof Connectors are IP68 rated, plastic-shelled connectors designed to provide advanced reliability and high power use in harsh, outdoor environments. The HR41 series consists of bayonet locking, cable mount plugs, and panel mount receptacles with the capacity to handle up to 20A (Amps). Optimized for easy field assembly with a market commodity crimp tool, a visual and tactile raised mating indicator on the plug and receptacle aid the mating operation in dark conditions. In one simultaneous step, users can clamp the cable and seal the waterproof gasket without additional tooling. The anti-loosening mechanism ensures the tightening ring securing the cable will not come loose during operation. HR41's sequential contact structure is designed to connect the ground contact before the power contacts during the mating process as an additional safety measure. In addition, the lightweight housing is resistant to harsh environmental conditions, such as sunshine (tested with 2000h), salt spray (tested with 1500h), and water intrusion (IP68 rated). HR41 is also resistant to 15kV lightning surges due to the special wall structure.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.