HR41-25WBPG-3SC

Hirose Connector
798-HR41-25WBPG-3SC
HR41-25WBPG-3SC

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,70 € 23,70 €
19,59 € 195,90 €
19,34 € 386,80 €
17,95 € 897,50 €
17,49 € 1.749,00 €
16,98 € 3.396,00 €
16,96 € 8.480,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
25
Cable
Crimp
Gold
IP68
HR41
Bulk
Brand: Hirose Connector
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 38 A
Housing Gender: Male
Mating Cycles: 200 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 1 kVAC/1 kVDC
Part # Aliases: 141-0036-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020