HR34B-12WPK-4S

Hirose Connector
798-HR34B-12WPK-4S
HR34B-12WPK-4S

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,22 € 22,22 €
19,24 € 192,40 €
18,72 € 374,40 €
18,31 € 915,50 €
16,17 € 1.617,00 €
15,68 € 3.136,00 €
15,46 € 7.730,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
4 Position
Socket (Female)
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Gender: Male
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: 134-0073-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020