HR30-7R-C(31)

Hirose Connector
798-HR30-7R-C31
HR30-7R-C(31)

Mfr.:

Description:
Circular Push Pull Connectors CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.592

Stock:
1.592
Can Dispatch Immediately
On Order:
715
Expected 3/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,59 € 15,90 €
1,46 € 29,20 €
1,41 € 141,00 €
1,32 € 343,20 €
1,26 € 630,00 €
1,20 € 1.200,00 €
1,14 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
7
Cap, Receptacle
IP68
Black
HR30
Bulk
Brand: Hirose Connector
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 130-3002-2-31
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.