HR30-6P-3S(31)

Hirose Connector
798-HR30-6P-3S31
HR30-6P-3S(31)

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
9,60 € 96,00 €
9,00 € 225,00 €
8,56 € 428,00 €
8,14 € 814,00 €
7,64 € 1.910,00 €
7,59 € 3.795,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Socket (Female)
3 Contact
6
Cable Mount
Solder
IP67, IP68
Black
HR30
Tray
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Wire Gauge: 26-30 AWG
Part # Aliases: 130-0004-1-31
Unit Weight: 3,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99