HR30-6J-6P(31)

Hirose Connector
798-HR30-6J-6P31
HR30-6J-6P(31)

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322
Can Dispatch Immediately
On Order:
200
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,42 € 54,20 €
5,08 € 127,00 €
4,83 € 241,50 €
4,60 € 460,00 €
4,31 € 1.077,50 €
4,10 € 2.050,00 €
3,88 € 3.880,00 €
3,78 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Jacks
Pin (Male)
6 Contact
6
Cable Mount
Solder
IP67, IP68
Black
HR30
Tray
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Plastic
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Wire Gauge: 26-30 AWG
Part # Aliases: 130-2009-6-31
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.