HR25A-9R-12S

Hirose Connector
798-HR25A-9R-12S
HR25A-9R-12S

Mfr.:

Description:
Circular Push Pull Connectors 12P RECPT SHELL SZ 9 FEMALE CNTS SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,79 € 887,40 €
14,08 € 1.689,60 €
14,07 € 7.597,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Receptacle
Socket (Female)
12 Contact
9
Cable Mount
Solder
HR25
Tray
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 1 A
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 30 AWG
Part # Aliases: 125-0617-5-00
Unit Weight: 4,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR25A Miniature Push-Pull Connectors

Hirose Electric HR25A Miniature Push-Pull Connectors are small size, high density devices. The outside diameters are 4, 6, and 8 positions at 11mm or 12, 16, and 20 positions at 13mm. Hirose HR25A connectors feature push-in, pull-out mating and unmating. A built-in lock securely locks mated connectors while still allowing for a quick disconnect by pulling the plug release collar.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.