HR25A-7P-6P(31)

Hirose Connector
798-HR25A-7P-6P31
HR25A-7P-6P(31)

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,96 € 22,96 €
19,18 € 191,80 €
17,42 € 348,40 €
17,07 € 1.707,00 €
15,96 € 4.149,60 €
15,54 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
6 Contact
7
Cable Mount
Solder
HR25
Tray
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 1 A
Product Type: Circular Push Pull Connectors
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 30 V
Wire Gauge: 28 AWG
Part # Aliases: 125-0602-8-31
Unit Weight: 7,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR25A Miniature Push-Pull Connectors

Hirose Electric HR25A Miniature Push-Pull Connectors are small size, high density devices. The outside diameters are 4, 6, and 8 positions at 11mm or 12, 16, and 20 positions at 13mm. Hirose HR25A connectors feature push-in, pull-out mating and unmating. A built-in lock securely locks mated connectors while still allowing for a quick disconnect by pulling the plug release collar.