HR25-9TP-16PC(72)

Hirose Connector
798-HR25-9TP-16PC72
HR25-9TP-16PC(72)

Mfr.:

Description:
Standard Circular Connector 16P CRMP PLUG SH SZ 9 MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,84 € 27,84 €
22,67 € 226,70 €
21,58 € 431,60 €
20,97 € 1.258,20 €
20,92 € 2.092,00 €
20,52 € 5.335,20 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Pin (Male)
9
Crimp
Gold
Metal
HR25
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Housing Gender: Male
Mating Cycles: 1000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 30 AWG
Part # Aliases: 125-0403-1-72
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.