HR25-7TP-4P(72)

Hirose Connector
798-HR257TP4P72
HR25-7TP-4P(72)

Mfr.:

Description:
Standard Circular Connector 4P PLUG SH SZ 7 MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,52 € 23,52 €
19,04 € 190,40 €
18,12 € 362,40 €
17,61 € 1.056,60 €
16,99 € 1.699,00 €
16,96 € 4.409,60 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
7
Solder
Gold
Metal
HR25
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Housing Gender: Male
Mating Cycles: 1000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 28 AWG
Part # Aliases: 125-0001-8-72
Unit Weight: 7,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.