HR22-12WTR-C(31)

Hirose Connector
798-HR22-12WTR-C31
HR22-12WTR-C(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €
6,91 € 69,10 €
6,90 € 138,00 €
6,81 € 681,00 €
6,24 € 1.622,40 €
6,08 € 3.040,00 €
5,84 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
12
Silver
IP68
HR22
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Gender: Female
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Part # Aliases: 122-0029-8-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

HR22 Miniature Circular Connectors

Hirose Electric HR22 Miniature Circular Connectors are high-performance connectors available in waterproof and non-waterproof types. The waterproof versions offer IP67 and IP68 ratings when mated. These connectors feature a rated current of 2A in a 20-position, 12 shell size with silver-plated contacts.