HR22-12WTLP-20PC(31)

Hirose Connector
798-HR2212WTLP20PC31
HR22-12WTLP-20PC(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,06 € 730,60 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
20 Position
Pin (Male)
12
Silver
IP68
HR22
Bulk
Brand: Hirose Connector
Current Rating: 2 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Part # Aliases: 122-0064-9-31
Unit Weight: 52,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

HR22 Miniature Circular Connectors

Hirose Electric HR22 Miniature Circular Connectors are high-performance connectors available in waterproof and non-waterproof types. The waterproof versions offer IP67 and IP68 ratings when mated. These connectors feature a rated current of 2A in a 20-position, 12 shell size with silver-plated contacts.