HR212-10P-10PC(72)

Hirose Connector
798-HR21210P10PC72
HR212-10P-10PC(72)

Mfr.:

Description:
Standard Circular Connector PLUG 10P VERT CRIMP TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,54 € 75,40 €
7,07 € 141,40 €
6,73 € 336,50 €
6,41 € 641,00 €
5,93 € 1.186,00 €
5,84 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
10
Cable
Crimp
Tin
Plastic
HR12
Bulk
Brand: Hirose Connector
Color: Beige
Current Rating: 2 A
Housing Gender: Male
Mating Cycles: 1000 Cycle
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Part # Aliases: 112-4052-4-72
Unit Weight: 7,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.