HR12-SC-112

Hirose Connector
798-HR12-SC-112
HR12-SC-112

Mfr.:

Description:
Standard Circular Contacts FEMALE CONT SILVER LOOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.606

Stock:
2.606 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,455 € 4,55 €
0,406 € 10,15 €
0,386 € 38,60 €
0,344 € 103,20 €
0,323 € 323,00 €
0,314 € 785,00 €
0,286 € 1.430,00 €
0,275 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
Phosphor Bronze
30 AWG to 26 AWG
Crimp
Silver
Stamped and Formed
HR12
Bulk
Brand: Hirose Connector
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 112-0411-3-00
Unit Weight: 259 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99