HR12-10R-5SC(71)

Hirose Connector
798-HR1210R5SC71
HR12-10R-5SC(71)

Mfr.:

Description:
Standard Circular Connector 5P F STRT CRMP RECEP MINI CIR DIN TYP CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,00 € 30,00 €
2,85 € 142,50 €
2,72 € 272,00 €
2,55 € 637,50 €
2,43 € 1.215,00 €
2,34 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
Panel
Crimp
HR12
Tray
Brand: Hirose Connector
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Length: 19.6 mm
Mating Cycles: 1000 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 140 VDC
Part # Aliases: 112-0501-4-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99