HR10-7P-4S(73)

Hirose Connector
798-HR10-7P-4S73
HR10-7P-4S(73)

Mfr.:

Description:
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 FEMALE AU TERM SOLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,19 € 25,19 €
21,42 € 214,20 €
20,39 € 407,80 €
19,81 € 1.188,60 €
19,75 € 1.975,00 €
19,29 € 5.015,40 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Socket (Female)
4 Contact
7
Cable Mount
Solder
HR10
Bulk
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 150 VAC, 200 VDC
Wire Gauge: 26 AWG
Part # Aliases: 110-0022-9-73
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR10 High-Performance Micro Push-Pull Connectors

Hirose Electric HR10 High-Performance Micro Push-Pull Connectors are coupling-type connectors developed for miniaturization, high density, and ease-of-handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The HR10 components feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. The Hirose HR10 Micro Push-Pull Connectors are ideal for small-sized or portable electronic equipment requiring high reliability and an appealing appearance.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

HR10 Series Micro Push-Pull Connectors

Hirose Electric HR10 Series Micro Push-Pull Connectors, are coupling type micro-connectors developed in response to customers' needs for miniaturization, high density, and easy handling. The one-touch push-pull coupling mechanism assures easy and quick connecting by pushing any part of the connector housing. The Hirose HR10 Micro Push-Pull Connectors feature a five-key system that only permits a single coupling position, so finding the right position is easy, even with blind mating. Ideal for small-sized or portable electronic equipment requiring high reliability and a good appearance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.