HR08D-12WLPN-2S(31)

Hirose Connector
798-HR08D12WLPN-2S31
HR08D-12WLPN-2S(31)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,17 € 758,50 €
14,28 € 1.428,00 €
13,97 € 3.492,50 €
13,89 € 6.945,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
12
Cable
Solder Cup
Gold
Zinc Alloy
HR08D
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mating Cycles: 500 Cycle
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 200 V
Part # Aliases: 108-0267-0-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020