HR08D-12WLPA-2S(31)

Hirose Connector
798-HR08D12WLPA-2S31
HR08D-12WLPA-2S(31)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 866,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
12
Cable
Solder Cup
Gold
Zinc Alloy
HR08D
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mating Cycles: 500 Cycle
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 200 V
Part # Aliases: 108-0282-3-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.