HLS-JJ-11(40)

Hirose Connector
798-HLS-JJ-1140
HLS-JJ-11(40)

Mfr.:

Description:
Signal Conditioning

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Signal Conditioning
Line Stretchers
0 Hz to 10 GHz
50 Ohms
- 10 C
+ 65 C
HLS
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Line Stretchers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC