HK-R-SR2-1(11)

Hirose Connector
798-HK-R-SR2-111
HK-R-SR2-1(11)

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92MM REC SCRWMT W/ SCRW PCBTHK 2.4-4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,87 € 39,87 €
33,49 € 334,90 €
32,04 € 640,80 €
29,27 € 1.756,20 €
29,24 € 7.602,40 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Panel Mount
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 2.92mm
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0003-0-11
Unit Weight: 3,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99