HK-AT(20)-PJ

Hirose Connector
798-HK-AT(20)-PJ
HK-AT(20)-PJ

Mfr.:

Description:
Attenuators - Interconnects

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.92 mm
20 dB
1 W
Male / Female
50 Ohms
- 10 C
+ 65 C
2.92mm-AT
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Frequency: 40 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 354-0299-0-00
Unit Weight: 5,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC