HIF7-50DA-1.27DSAL(71)

Hirose Connector
798-HIF750DA127DSAL7
HIF7-50DA-1.27DSAL(71)

Mfr.:

Description:
I/O Connectors MINI CONN 50 CONT REC GLD PLTD STR TYP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
4,70 € 47,00 €
3,55 € 88,75 €
3,54 € 159,30 €
3,40 € 1.836,00 €
3,23 € 3.343,05 €
3,15 € 7.938,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
1.27 mm
125 VAC
Gold
Through Hole
Solder Pin
Straight
HIF7
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 40 mOhms
Product Type: I/O Connectors
Factory Pack Quantity: 45
Subcategory: I/O Connectors
Type: Receptacles
Part # Aliases: 670-0152-9-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99