HIF6B-32DA-1.27DS(71)

Hirose Connector
798-HIF6B32DA127DS71
HIF6B-32DA-1.27DS(71)

Mfr.:

Description:
Headers & Wire Housings 32P R/A SOCKET T/H PCB MT NO LK CLP GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,69 € 66,90 €
6,22 € 155,50 €
5,00 € 250,00 €
4,99 € 374,25 €
4,80 € 2.520,00 €
4,54 € 4.767,00 €
4,52 € 11.526,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
32 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
IDC
Right Angle
Socket (Female)
Gold
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 75
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0053-4-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99