HIF6A-68DA-1.27DS(71)

Hirose Connector
798-HIF6A68DA127DS71
HIF6A-68DA-1.27DS(71)

Mfr.:

Description:
Headers & Wire Housings 68P R/A SOCKET T/H NO PCB MT LK CLP GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,09 € 16,09 €
12,14 € 303,50 €
10,83 € 487,35 €
10,68 € 2.883,60 €
10,53 € 5.686,20 €
10,33 € 10.691,55 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
68 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
IDC
Right Angle
Socket (Female)
Gold
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 45
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0009-2-71
Unit Weight: 9,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99