HIF6A-34DA-1.27DS(71)

Hirose Connector
798-HIF6A34DA127DS71
HIF6A-34DA-1.27DS(71)

Mfr.:

Description:
Headers & Wire Housings 34P R/A SOCKET T/H NO PCB MT LK CLP GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
7,14 € 71,40 €
6,55 € 163,75 €
5,25 € 262,50 €
5,24 € 393,00 €
5,06 € 2.656,50 €
4,90 € 5.145,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
1.27 mm (0.05 in)
HIF6
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 75
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0004-9-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99