HIF6A-20DA-1.27DSA(71)

Hirose Connector
798-HIF6A20DA127DSA1
HIF6A-20DA-1.27DSA(71)

Mfr.:

Description:
Headers & Wire Housings 20P STRT SOCKET T/H NO PCB MT LK CLP GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,72 € 37,20 €
2,92 € 306,60 €
2,80 € 588,00 €
2,74 € 1.438,50 €
2,42 € 2.541,00 €
2,25 € 5.670,00 €
2,20 € 11.088,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
20 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 105
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0101-5-71
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIF6 1.27mm Pitch Two-Piece Connectors

Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.