HIF6A-100DA-1.27DSA(71)

Hirose Connector
798-HIF6A100DA127D71
HIF6A-100DA-1.27DSA(71)

Mfr.:

Description:
Headers & Wire Housings 100P STRT SOCKET T/H NO PCB MT LK CLP GL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
7,49 € 74,90 €
6,93 € 207,90 €
6,60 € 396,00 €
6,28 € 753,60 €
5,93 € 1.601,10 €
5,78 € 2.947,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
100 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
Mounting Flange
Solder Pin
Straight
Socket (Female)
Gold
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 631-0111-9-71
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HIF6 1.27mm Pitch Two-Piece Connectors

Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.