HIF6-60PA-1.27DS(71)

Hirose Connector
798-HIF660PA127DS71
HIF6-60PA-1.27DS(71)

Mfr.:

Description:
Headers & Wire Housings 60P R/A PIN HEADER TWO PCE CON GOLD PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
75
Expected 7/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
6,60 € 66,00 €
5,41 € 135,25 €
4,90 € 490,00 €
4,38 € 2.190,00 €
4,37 € 4.370,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
60 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Current Rating: 500 mA
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 630-0058-1-71
Unit Weight: 9,037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIF6 1.27mm Pitch Two-Piece Connectors

Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.