HIF6-26PA-1.27DS(71)

Hirose Connector
798-HIF626PA127DS71
HIF6-26PA-1.27DS(71)

Mfr.:

Description:
Headers & Wire Housings 26P R/A PIN HEADER TWO PCE CON GOLD PLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
4,38 € 43,80 €
4,06 € 101,50 €
4,04 € 181,80 €
3,12 € 280,80 €
2,84 € 1.533,60 €
2,71 € 2.804,85 €
2,67 € 6.728,40 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
26 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
HIF6
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 45
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 630-0052-5-71
Unit Weight: 5,869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901900
CAHTS:
8538909020
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

HIF6 1.27mm Pitch Two-Piece Connectors

Hirose Electric HIF6 1.27mm Pitch Two-Piece Connectors are available in board to board and insulation displacement connection types. The 1.27mm pitch flat cable of this connector helps in combining the HIF2E, HIF3B, and HIF5 connectors. The misinsertion preventive guide helps to prevent misinsertion of the connectors. The HIF6 two-piece connectors offer 0.5A of current rating and 125VAC of voltage rating.