HIF3BAE-60PD-254R-MC

Hirose Connector
798-HIF3BAE60PD254RM
HIF3BAE-60PD-254R-MC

Mfr.:

Description:
Headers & Wire Housings 60P IDC RIBBON CABLE IN-LINE PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
2.54 mm (0.1 in)
IDC
Gold
HIF3B
Tray
Brand: Hirose Connector
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 60
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 611-0059-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.