HIF3B-GK

Hirose Connector
798-HIF3BGK
HIF3B-GK

Mfr.:

Description:
Headers & Wire Housings POLARIZING KEY RIBBON CABLE CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,363 € 3,63 €
0,323 € 9,69 €
0,261 € 261,00 €
0,245 € 612,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Accessories
HIF3B
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 562-0601-8-00
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.