HIF3-2428SCF

Hirose Connector
798-HIF32428SCF
HIF3-2428SCF

Mfr.:

Description:
Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.440

Stock:
5.440 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,319 € 3,19 €
0,277 € 6,93 €
0,261 € 26,10 €
0,24 € 60,00 €
0,239 € 239,00 €
0,232 € 580,00 €
Full Reel (Order in multiples of 10000)
0,225 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
HIF3B
28 AWG to 24 AWG
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 562-0125-3-00
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.