HIF3-2428SC

Hirose Connector
798-HIF32428SC
HIF3-2428SC

Mfr.:

Description:
Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GLD PLTD 24-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.433

Stock:
1.433 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,492 € 4,92 €
0,439 € 10,98 €
0,438 € 131,40 €
0,363 € 363,00 €
0,331 € 827,50 €
0,316 € 1.580,00 €
0,30 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
HIF3B
28 AWG to 24 AWG
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Part # Aliases: 562-0124-0-00
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.