HIF3-2022SCF

Hirose Connector
798-HIF32022SCF
HIF3-2022SCF

Mfr.:

Description:
Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.942

Stock:
11.942 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,333 € 3,33 €
0,298 € 7,45 €
0,284 € 28,40 €
0,253 € 63,25 €
0,251 € 251,00 €
0,246 € 615,00 €
Full Reel (Order in multiples of 10000)
0,246 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
HIF3B
22 AWG to 20 AWG
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Part # Aliases: 562-0493-7-00
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.