HIF2E-26PB

Hirose Connector
798-HIF2E-26PB
HIF2E-26PB

Mfr.:

Description:
Headers & Wire Housings HIF2C SEIRES PRESSING BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,80 € 303,80 €
296,09 € 2.960,90 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
HIF2E
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 550-0189-6-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HIF2E 2.54mm Board Mount Connectors

Hirose Electric  HIF2E 2.54mm Board Mount Connectors are directly mounted on board and feature gold contact plating. These connectors are available in 10, 14, 16, 20, 26, 30, 34, 40, 50, and 60 contacts. The UL2651 AWG 28 flat cable is applicable for these connectors. HIF2E offers 1A of rated current, 2.54mm of mounting pitch and contact pitch, and 200VAC of rated voltage. The operating temperature of these connectors ranges from -55°C to 85°C.