HDAB-15P(05)

Hirose Connector
798-HDAB-15P05
HDAB-15P(05)

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 11,48 €
10,05 € 100,50 €
9,25 € 231,25 €
8,42 € 336,80 €
8,07 € 968,40 €
7,95 € 2.226,00 €
7,60 € 3.952,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Nickel
Unfiltered
HD
Tray
Brand: Hirose Connector
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Part # Aliases: 211-0234-1-05
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC