H.FL-R-SMT(C)(10)

Hirose Connector
798-HFLRSMTC10
H.FL-R-SMT(C)(10)

Mfr.:

Description:
RF Connectors / Coaxial Connectors REC COAX FL SERIES SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.875

Stock:
6.875 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,54 € 15,40 €
1,38 € 34,50 €
1,31 € 131,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
H.FL
Jack (Pin)
50 Ohms
3 GHz
Solder
Straight
Reverse
SMD/SMT
Reel
Cut Tape
MouseReel
Body Finish: Silver
Brand: Hirose Connector
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: H.FL
Factory Pack Quantity: 2500
Subcategory: RF Interconnects
Part # Aliases: 331-0522-9-10
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

H.FL Coaxial RF Connectors & Cable Assemblies

Hirose H.FL Coaxial RF Connectors & Cable Assemblies are available in standard 50Ω connectors, 50Ω and 75Ω cable assemblies, and a new non-magnetic 50Ω option (H.FL/S) suitable for medical devices. Hirose low-profile H.FL Coaxial RF Connectors have a 3.0mm height distance from the PCB and a user-friendly tactile lock. These connectors are also RoHS compliant.