H/MS3108B22-22S-D-T(31)

Hirose Connector
798-MS3108B2222SDT31
H/MS3108B22-22S-D-T(31)

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Position
Socket (Female)
22-22S
Connectors
22
Plug
Solder
Cable
46 A
Silver
Copper Alloy
H/MS
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 6 AWG
Part # Aliases: 120-0423-7-31
Unit Weight: 153,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC