H/MS3106A22-22S-D-T(73)

Hirose Connector
798-HMS3106A2222SDT3
H/MS3106A22-22S-D-T(73)

Mfr.:

Description:
Circular MIL Spec Connector MS TYP LOWER PROF STR PLG SH SZ 22 FEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Position
Socket (Female)
22-04
Plugs
22
Straight
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
H/MS
Bulk
Brand: Hirose Connector
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Chromate
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 120-0324-5-73
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC