GT8E-6P-DS(58)

Hirose Connector
798-GT8E-6P-DS58
GT8E-6P-DS(58)

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,69 € 16,90 €
1,64 € 41,00 €
1,26 € 126,00 €
1,16 € 1.262,08 €
1,14 € 2.945,76 €
1,11 € 5.585,52 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Headers
6 Position
2 mm (0.079 in)
Plug (Male)
Through Hole
Solder Pin
Tin
28 AWG
20 AWG
Black
Tray
Application: Wire-to-Board, Wire-to-Wire
Brand: Hirose Connector
Current Rating: 1 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 100 MOhms
Locking Mechanism: Latch Lock
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 136
Subcategory: Automotive Connectors
Type: Pin Header
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.